Add To Favorites
LQM2MPNR24MEHL 240nH Unshielded Multilayer Inductor 3A 34 mOhm Max 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51400 $5.14
100 0.36740 $36.74
500 0.30864 $154.32
1,000 0.24985 $249.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10973-1-ND
Copy   490-10973-1-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM2MPNR24MEHL

Copy   LQM2MPNR24MEHL
Description FIXED IND 240NH 3A 34 MOHM SMD
Copy   FIXED IND 240NH 3A 34 MOHM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

240nH Unshielded Multilayer Inductor 3A 34 mOhm Max 0806 (2016 Metric)

Copy   240nH Unshielded Multilayer Inductor 3A 34 mOhm Max 0806 (2016 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 240nH
Tolerance ±20%
Current Rating 3A
Current - Saturation 4.5A
Shielding Unshielded
DC Resistance (DCR) 34 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN07-KIT - Murata Electronics North America | 490-17340-ND DigiKey Electronics
  • EKDMGN07-KIT
  • Murata Electronics North America
  • KIT POWER INDUCTOR 0603-1008
  • Unit Price $126.25000
  • 490-17340-ND
Additional Resources
Standard Package ? 1
Other Names 490-10973-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10973-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20448
  • Digi-Reel® ? : 490-10973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,980 - Immediate
  • Unit Price: Digi-Reel®

21:27:44 11/16/2018