Add To Favorites
LQM21NN1R2K10D 1.2µH Shielded Multilayer Inductor 50mA 470 mOhm Max 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21000 $2.10
100 0.13970 $13.97
500 0.11646 $58.23
1,000 0.09782 $97.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6685-1-ND
Copy   490-6685-1-ND
Quantity Available 5,374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM21NN1R2K10D

Copy   LQM21NN1R2K10D
Description FIXED IND 1.2UH 50MA 470 MOHM
Copy   FIXED IND 1.2UH 50MA 470 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.2µH Shielded Multilayer Inductor 50mA 470 mOhm Max 0805 (2012 Metric)

Copy   1.2µH Shielded Multilayer Inductor 50mA 470 mOhm Max 0805 (2012 Metric)
Documents & Media
Datasheets LQM21NNyyyy10y Spec
Product Training Modules Power Inductors
EDA / CAD Models LQM21NN1R2K10D by SnapEDA
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 470 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 97MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6685-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6685-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07290
  • Digi-Reel® ? : 490-6685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,374 - Immediate
  • Unit Price: Digi-Reel®

17:53:03 1/15/2019