Add To Favorites
LQM18PN3R3MGHD 3.3µH Shielded Multilayer Inductor 1.05A 250 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39000 $3.90
100 0.27890 $27.89
500 0.23426 $117.13
1,000 0.18964 $189.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-15635-1-ND
Copy   490-15635-1-ND
Quantity Available 3,672
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM18PN3R3MGHD

Copy   LQM18PN3R3MGHD
Description FIXED IND 3.3UH 1.05A 250 MOHM
Copy   FIXED IND 3.3UH 1.05A 250 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.3µH Shielded Multilayer Inductor 1.05A 250 mOhm Max 0603 (1608 Metric)

Copy   3.3µH Shielded Multilayer Inductor 1.05A 250 mOhm Max 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 200mA
Shielding Shielded
DC Resistance (DCR) 250 mOhm Max
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN07-KIT - Murata Electronics North America | 490-17340-ND DigiKey Electronics
  • EKDMGN07-KIT
  • Murata Electronics North America
  • KIT POWER INDUCTOR 0603-1008
  • Unit Price $126.25000
  • 490-17340-ND
Additional Resources
Standard Package ? 1
Other Names 490-15635-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15635-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16490
  • Digi-Reel® ? : 490-15635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,672 - Immediate
  • Unit Price: Digi-Reel®

05:44:45 1/18/2019