Add To Favorites
Product Overview
Digi-Key Part Number 490-14477-1-ND
Quantity Available 7,139
Can ship immediately
Manufacturer

Manufacturer Part Number

LQM18PN1R0MFHD

Description 1.0UH20% 1.3A(MAX) / 1.45A(TYP.)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.3A 163 mOhm Max 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 163 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14477-1

13:36:02 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.39000 $3.90
100 0.27890 $27.89
500 0.23426 $117.13
1,000 0.18964 $189.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback