Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.20000 $2.00
100 0.13760 $13.76
500 0.11758 $58.79
1,000 0.09005 $90.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6674-1-ND
Copy   490-6674-1-ND
Quantity Available 4,706
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQM18NN1R2K00D

Copy   LQM18NN1R2K00D
Description FIXED IND 1.2UH 25MA 800 MOHM
Copy   FIXED IND 1.2UH 25MA 800 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.2µH Shielded Multilayer Inductor 25mA 800 mOhm Max 0603 (1608 Metric)

Copy   1.2µH Shielded Multilayer Inductor 25mA 800 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets LQM18Nyyyy00D Spec
Product Training Modules Inductor Products
Power Inductors
Online Catalog LQM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±10%
Current Rating 25mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 800 mOhm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 65MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6674-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6674-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07830
  • Digi-Reel® ? : 490-6674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,706 - Immediate
  • Unit Price: Digi-Reel®

15:21:45 1/23/2019