Add To Favorites
LQH5BPB4R7NT0L 4.7µH Shielded Wirewound Inductor 2A 69.6 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66600 $6.66
100 0.47550 $47.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9939-1-ND
Copy   490-9939-1-ND
Quantity Available 730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH5BPB4R7NT0L

Copy   LQH5BPB4R7NT0L
Description FIXED IND 4.7UH 2A 69.6 MOHM SMD
Copy   FIXED IND 4.7UH 2A 69.6 MOHM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 2A 69.6 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 2A 69.6 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 2A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 69.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2020 (5050 Metric)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9939-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9939-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.34734
  • Digi-Reel® ? : 490-9939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®

21:44:22 12/13/2018