Add To Favorites
LQH5BPB100MT0L 10µH Shielded Wirewound Inductor 1.6A 127.2 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66600 $6.66
100 0.47550 $47.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9930-1-ND
Copy   490-9930-1-ND
Quantity Available 1,108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH5BPB100MT0L

Copy   LQH5BPB100MT0L
Description FIXED IND 10UH 1.6A 127.2 MOHM
Copy   FIXED IND 10UH 1.6A 127.2 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.6A 127.2 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 1.6A 127.2 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 127.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2020 (5050 Metric)
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9930-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9930-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.34734
  • Digi-Reel® ? : 490-9930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,108 - Immediate
  • Unit Price: Digi-Reel®

13:32:14 11/17/2018