Add To Favorites
Product Overview
Digi-Key Part Number 490-5327-1-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH44PN3R3MP0L

Description FIXED IND 3.3UH 1.77A 65 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 1.77A 78 mOhm Max Nonstandard

Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Design Resources LQH44PN3R3MP0L SimSurfing Design Tool
Featured Product LQH44P Series
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH44
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.77A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1515
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5327-1

05:19:22 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37900 $3.79
100 0.27080 $27.08
500 0.22750 $113.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5327-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.16956
  • Digi-Reel® ? : 490-5327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback