Add To Favorites
LQH43PN470M26L 47µH Shielded Wirewound Inductor 520mA 861.6 mOhm Max 1812 (4532 Metric)
Product Overview
Digi-Key Part Number 490-12050-1-ND
Copy   490-12050-1-ND
Quantity Available 13,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH43PN470M26L

Copy   LQH43PN470M26L
Description FIXED IND 47UH 520MA 861.6 MOHM
Copy   FIXED IND 47UH 520MA 861.6 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 520mA 861.6 mOhm Max 1812 (4532 Metric)

Copy   47µH Shielded Wirewound Inductor 520mA 861.6 mOhm Max 1812 (4532 Metric)
Documents & Media
Datasheets LQH43PNyyyy26L Ref Sheet
Chip Inductors Catalog
LQ Part Numbering Guide
Product Training Modules Power Inductors
Design Resources LQH43PN470M26L SimSurfing Design Tool
HTML Datasheet Chip Inductors Catalog
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 470mA
Shielding Shielded
DC Resistance (DCR) 861.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12050-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38600 $3.86
100 0.26530 $26.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12050-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.19716
  • Digi-Reel® ? : 490-12050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,372 - Immediate
  • Unit Price: Digi-Reel®

13:19:32 9/24/2018