Add To Favorites
LQH43PN220M26L 22µH Shielded Wirewound Inductor 780mA 392.4 mOhm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38600 $3.86
100 0.26530 $26.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12048-1-ND
Copy   490-12048-1-ND
Quantity Available 1,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH43PN220M26L

Copy   LQH43PN220M26L
Description FIXED IND 22UH 780MA 392.4 MOHM
Copy   FIXED IND 22UH 780MA 392.4 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 780mA 392.4 mOhm Max 1812 (4532 Metric)

Copy   22µH Shielded Wirewound Inductor 780mA 392.4 mOhm Max 1812 (4532 Metric)
Documents & Media
Datasheets LQH43PNyyyy26L Ref Sheet
Chip Inductors Catalog
LQ Part Numbering Guide
Product Training Modules Power Inductors
Design Resources LQH43PN220M26L SimSurfing Design Tool
HTML Datasheet Chip Inductors Catalog
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 780mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 392.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12048-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12048-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.19716
  • Digi-Reel® ? : 490-12048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,430 - Immediate
  • Unit Price: Digi-Reel®

20:50:27 1/18/2019