Add To Favorites
Product Overview
Digi-Key Part Number 490-9881-6-ND
Quantity Available 1,156
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH43NN561J03L

Description FIXED IND 560UH 70MA 14.5 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

560µH Unshielded Wirewound Inductor 70mA 14.5 Ohm Max 1812 (4532 Metric)

Documents & Media
Datasheets LQH43NNyyyy03L Series Specification
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560µH
Tolerance ±5%
Current Rating 70mA
Shielding Unshielded
DC Resistance (DCR) 14.5 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 2.7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9881-6

22:01:37 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57600 $5.76
100 0.41170 $41.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9881-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.30072
  • Cut Tape (CT) ? : 490-9881-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,156 - Immediate
  • Unit Price: $0.66000
Send Feedback