Add To Favorites
LQH43NN561J03L 560µH Unshielded Wirewound Inductor 70mA 14.5 Ohm Max 1812 (4532 Metric)
Product Overview
Digi-Key Part Number 490-9881-1-ND
Copy   490-9881-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH43NN561J03L

Copy   LQH43NN561J03L
Description FIXED IND 560UH 70MA 14.5 OHM
Copy   FIXED IND 560UH 70MA 14.5 OHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

560µH Unshielded Wirewound Inductor 70mA 14.5 Ohm Max 1812 (4532 Metric)

Copy   560µH Unshielded Wirewound Inductor 70mA 14.5 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets LQH43NNyyyy03L Series Specification
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560µH
Tolerance ±5%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14.5 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 2.7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9881-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57600 $5.76
100 0.41170 $41.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9881-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.30072
  • Digi-Reel® ? : 490-9881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:44:49 9/22/2018