Add To Favorites
LQH43NN470K03L 47µH Unshielded Wirewound Inductor 220mA 1.5 Ohm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57600 $5.76
100 0.41170 $41.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9876-1-ND
Copy   490-9876-1-ND
Quantity Available 711
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH43NN470K03L

Copy   LQH43NN470K03L
Description FIXED IND 47UH 220MA 1.5 OHM SMD
Copy   FIXED IND 47UH 220MA 1.5 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 220mA 1.5 Ohm Max 1812 (4532 Metric)

Copy   47µH Unshielded Wirewound Inductor 220mA 1.5 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets LQH43NNyyyy03L Series Specification
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 35 @ 1MHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9876-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9876-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $0.30072
  • Digi-Reel® ? : 490-9876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 711 - Immediate
  • Unit Price: Digi-Reel®

08:19:51 12/13/2018