Add To Favorites
LQH43NN222J03L 2.2mH Unshielded Wirewound Inductor 30mA 50 Ohm Max 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57600 $5.76
100 0.41170 $41.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6672-1-ND
Copy   490-6672-1-ND
Quantity Available 4,186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH43NN222J03L

Copy   LQH43NN222J03L
Description FIXED IND 2.2MH 30MA 50 OHM SMD
Copy   FIXED IND 2.2MH 30MA 50 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2mH Unshielded Wirewound Inductor 30mA 50 Ohm Max 1812 (4532 Metric)

Copy   2.2mH Unshielded Wirewound Inductor 30mA 50 Ohm Max 1812 (4532 Metric)
Documents & Media
Datasheets LQH43NNyyyy03L Series Specification
LQH43M/N Series (1812 Size) Catalog
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2mH
Tolerance ±5%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 1.3MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6672-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6672-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.30072
  • Digi-Reel® ? : 490-6672-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,186 - Immediate
  • Unit Price: Digi-Reel®

12:09:22 1/20/2019