Add To Favorites
Product Overview
Digi-Key Part Number 490-6654-1-ND
Copy   490-6654-1-ND
Quantity Available 880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH43MN102K03L

Copy   LQH43MN102K03L
Description FIXED IND 1MH 50MA 25 OHM SMD
Copy   FIXED IND 1MH 50MA 25 OHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 50mA 25 Ohm Max 1812 (4532 Metric)

Copy   1mH Unshielded Wirewound Inductor 50mA 25 Ohm Max 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 25 Ohm Max
Q @ Freq 40 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6654-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.45400 $4.54
100 0.32460 $32.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6654-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.23710
  • Digi-Reel® ? : 490-6654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 880 - Immediate
  • Unit Price: Digi-Reel®

14:17:09 9/25/2018