Add To Favorites
LQH3NPZ4R7MGRL 4.7µH Shielded Wirewound Inductor 1.52A 168 mOhm Max 1212 (3030 Metric)
Product Overview
Digi-Key Part Number 490-15965-1-ND
Copy   490-15965-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH3NPZ4R7MGRL

Copy   LQH3NPZ4R7MGRL
Description FIXED IND 4.7UH 1.52A 168 MOHM
Copy   FIXED IND 4.7UH 1.52A 168 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.52A 168 mOhm Max 1212 (3030 Metric)

Copy   4.7µH Shielded Wirewound Inductor 1.52A 168 mOhm Max 1212 (3030 Metric)
Documents & Media
Datasheets LQH3NPZyyyyGRL Series Spec
LQ Part Numbering, Pwr Lines, Auto
Product Training Modules Inductor Products
Design Resources LQH3NPZ4R7MGRL SimSurfing Design Tool
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.52A
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 168 mOhm Max
Frequency - Self Resonant 27MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-15965-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38200 $3.82
100 0.27310 $27.31
500 0.22942 $114.71
1,000 0.18573 $185.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15965-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16150
  • Digi-Reel® ? : 490-15965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

00:29:18 9/20/2018