Add To Favorites
LQH3NPZ2R2MMEL 2.2µH Shielded Wirewound Inductor 2.1A 78 mOhm Max 1212 (3030 Metric)
Product Overview
Digi-Key Part Number 490-15973-1-ND
Copy   490-15973-1-ND
Quantity Available 161
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH3NPZ2R2MMEL

Copy   LQH3NPZ2R2MMEL
Description FIXED IND 2.2UH 2.1A 78 MOHM
Copy   FIXED IND 2.2UH 2.1A 78 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 2.1A 78 mOhm Max 1212 (3030 Metric)

Copy   2.2µH Shielded Wirewound Inductor 2.1A 78 mOhm Max 1212 (3030 Metric)
Documents & Media
Datasheets LQH3NPZyyyyMEL Series Spec
LQ Part Numbering, Pwr Lines, Auto
Product Training Modules Inductor Products
Design Resources LQH3NPZ2R2MMEL SimSurfing Design Tool
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 78 mOhm Max
Frequency - Self Resonant 60MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-15973-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36800 $3.68
100 0.25300 $25.30
500 0.21620 $108.10
1,000 0.16560 $165.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15973-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14400
  • Digi-Reel® ? : 490-15973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: Digi-Reel®

19:09:54 9/23/2018