• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-14846-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LQH3NPN330MG0L

Description FIXED IND 33UH 345MA 2.1 OHM SMD
Detailed Description

33µH Shielded Wirewound Inductor 345mA 2.52 Ohm Max 1212 (3030 Metric)

Documents & Media
Datasheets LQH3NPN330MG0
Chip Inductors Catalog
HTML Datasheet Chip Inductors Catalog
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH3
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±30%
Current Rating 345mA
Current - Saturation 250mA
Shielding Shielded
DC Resistance (DCR) 2.52 Ohm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14846-6

02:33:58 8/20/2018

Send Feedback