Add To Favorites
LQH3NPN221MGRL 220µH Shielded Wirewound Inductor 150mA 9 Ohm Max 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.39500 $3.95
100 0.27170 $27.17
500 0.23216 $116.08
1,000 0.17782 $177.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-15942-1-ND
Copy   490-15942-1-ND
Quantity Available 6,534
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH3NPN221MGRL

Copy   LQH3NPN221MGRL
Description FIXED IND 220UH 150MA 9 OHM
Copy   FIXED IND 220UH 150MA 9 OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

220µH Shielded Wirewound Inductor 150mA 9 Ohm Max 1212 (3030 Metric)

Copy   220µH Shielded Wirewound Inductor 150mA 9 Ohm Max 1212 (3030 Metric)
Documents & Media
Datasheets LQH3NPNyyyyGRL Series Spec
LQ Part Numbering Guide
Product Training Modules Inductor Products
Design Resources LQH3NPN221MGRL SimSurfing Design Tool
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 150mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 9 Ohm Max
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN08-KIT - Murata Electronics North America | 490-17341-ND DigiKey Electronics
  • EKDMGN08-KIT
  • Murata Electronics North America
  • KIT POWER INDUCTOR 1212-2020
  • Unit Price $112.50000
  • 490-17341-ND
Additional Resources
Standard Package ? 1
Other Names 490-15942-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15942-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14603
  • Digi-Reel® ? : 490-15942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,534 - Immediate
  • Unit Price: Digi-Reel®

07:20:53 12/12/2018