Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36100 $3.61
100 0.24830 $24.83
500 0.21216 $106.08
1,000 0.16250 $162.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5339-1-ND
Copy   490-5339-1-ND
Quantity Available 1,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PN6R8NN0L

Copy   LQH32PN6R8NN0L
Description FIXED IND 6.8UH 850MA 240 MOHM
Copy   FIXED IND 6.8UH 850MA 240 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 850mA 288 mOhm Max Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 850mA 288 mOhm Max Nonstandard
Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Power Inductors
Design Resources LQH32PN6R8NN0L SimSurfing Design Tool
HTML Datasheet Standard Land Pattern Dimensions
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 850mA
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 288 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5339-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5339-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14130
  • Digi-Reel® ? : 490-5339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,824 - Immediate
  • Unit Price: Digi-Reel®

01:13:49 1/22/2019