Add To Favorites
LQH32PN150MN0L 15µH Shielded Wirewound Inductor 520mA 570 mOhm Nonstandard
Product Overview
Digi-Key Part Number 490-12778-1-ND
Copy   490-12778-1-ND
Quantity Available 260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PN150MN0L

Copy   LQH32PN150MN0L
Description FIXED IND 15UH 520MA 570 MOHM
Copy   FIXED IND 15UH 520MA 570 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 520mA 570 mOhm Nonstandard

Copy   15µH Shielded Wirewound Inductor 520mA 570 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 570 mOhm
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12778-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38000 $3.80
100 0.26090 $26.09
500 0.22296 $111.48
1,000 0.17078 $170.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12778-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14850
  • Digi-Reel® ? : 490-12778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: Digi-Reel®

07:46:09 9/19/2018