Add To Favorites
LQH32PN101MN0L 100µH Shielded Wirewound Inductor 250mA 3.24 Ohm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38000 $3.80
100 0.26090 $26.09
500 0.22296 $111.48
1,000 0.17078 $170.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11680-1-ND
Copy   490-11680-1-ND
Quantity Available 1,772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PN101MN0L

Copy   LQH32PN101MN0L
Description FIXED IND 100UH 250MA 2.7 OHM
Copy   FIXED IND 100UH 250MA 2.7 OHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 250mA 3.24 Ohm Max Nonstandard

Copy   100µH Shielded Wirewound Inductor 250mA 3.24 Ohm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 250mA
Current - Saturation 180mA
Shielding Shielded
DC Resistance (DCR) 3.24 Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11680-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11680-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14850
  • Digi-Reel® ? : 490-11680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,772 - Immediate
  • Unit Price: Digi-Reel®

12:03:27 12/16/2018