Add To Favorites
LQH32PN100MNCL 10µH Shielded Wirewound Inductor 900mA 354 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.46000 $4.60
100 0.32890 $32.89
500 0.27628 $138.14
1,000 0.22365 $223.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12034-1-ND
Copy   490-12034-1-ND
Quantity Available 8,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PN100MNCL

Copy   LQH32PN100MNCL
Description FIXED IND 10UH 900MA 354 MOHM
Copy   FIXED IND 10UH 900MA 354 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 900mA 354 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 900mA 354 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 354 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN08-KIT - Murata Electronics North America | 490-17341-ND DigiKey Electronics
  • EKDMGN08-KIT
  • Murata Electronics North America
  • KIT POWER INDUCTOR 1212-2020
  • Unit Price $112.50000
  • 490-17341-ND
Additional Resources
Standard Package ? 1
Other Names 490-12034-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12034-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.19448
  • Digi-Reel® ? : 490-12034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,274 - Immediate
  • Unit Price: Digi-Reel®

09:27:33 1/22/2019