Add To Favorites
LQH32PBR47NNCL 470nH Shielded Wirewound Inductor 2.9A 28.8 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 490-14845-1-ND
Copy   490-14845-1-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH32PBR47NNCL

Copy   LQH32PBR47NNCL
Description FIXED IND 470NH 1.49A 24 MOHM
Copy   FIXED IND 470NH 1.49A 24 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 2.9A 28.8 mOhm Max Nonstandard

Copy   470nH Shielded Wirewound Inductor 2.9A 28.8 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±30%
Current Rating 2.9A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 28.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14845-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54100 $5.41
100 0.38640 $38.64
500 0.32458 $162.29
1,000 0.26275 $262.75

Submit a request for quotation on quantities greater than those displayed.

13:48:34 9/22/2018