Add To Favorites
Product Overview
Digi-Key Part Number 490-11678-1-ND
Quantity Available 15,829
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32MN121J23L

Description FIXED IND 120UH 75MA 8 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

120µH Unshielded Wirewound Inductor 75mA 8 Ohm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 120µH
Tolerance ±5%
Current Rating 75mA
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 7.5MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11678-1

23:06:57 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29700 $2.97
100 0.20430 $20.43
500 0.17458 $87.29
1,000 0.13372 $133.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11678-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.11628
  • Digi-Reel® ? : 490-11678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,829 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback