Add To Favorites
Product Overview
Digi-Key Part Number 490-9907-1-ND
Quantity Available 4,538
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH32DN100K53L

Description FIXED IND 10UH 450MA 390 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 450mA 390 mOhm Max Nonstandard

Documents & Media
Datasheets LQH32DN_53 Series Specification
Product Training Modules Power Inductors
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 450mA
Shielding Unshielded
DC Resistance (DCR) 390 mOhm Max
Q @ Freq -
Frequency - Self Resonant 26MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-9907-1

16:06:19 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.30300 $3.03
100 0.20840 $20.84
500 0.17810 $89.05
1,000 0.13642 $136.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9907-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11862
  • Digi-Reel® ? : 490-9907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback