Add To Favorites
LQH31CN4R7M03L 4.7µH Unshielded Wirewound Inductor 340mA 845 mOhm Max 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68500 $6.85
100 0.48910 $48.91
500 0.41080 $205.40
1,000 0.33255 $332.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6593-1-ND
Copy   490-6593-1-ND
Quantity Available 1,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH31CN4R7M03L

Copy   LQH31CN4R7M03L
Description FIXED IND 4.7UH 340MA 650 MOHM
Copy   FIXED IND 4.7UH 340MA 650 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 340mA 845 mOhm Max 1206 (3216 Metric)

Copy   4.7µH Unshielded Wirewound Inductor 340mA 845 mOhm Max 1206 (3216 Metric)
Documents & Media
Datasheets LQH31CNyyyy03L Spec
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
HTML Datasheet Standard Land Pattern Dimensions
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 340mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 845 mOhm Max
Q @ Freq -
Frequency - Self Resonant 31MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6593-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6593-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.28917
  • Digi-Reel® ? : 490-6593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,965 - Immediate
  • Unit Price: Digi-Reel®

09:25:51 12/12/2018