Add To Favorites
LQH31CN470K03L 47µH Unshielded Wirewound Inductor 100mA 10.4 Ohm Max 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68500 $6.85
100 0.48910 $48.91
500 0.41080 $205.40
1,000 0.33255 $332.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6592-1-ND
Copy   490-6592-1-ND
Quantity Available 4,125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQH31CN470K03L

Copy   LQH31CN470K03L
Description FIXED IND 47UH 100MA 8 OHM SMD
Copy   FIXED IND 47UH 100MA 8 OHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 100mA 10.4 Ohm Max 1206 (3216 Metric)

Copy   47µH Unshielded Wirewound Inductor 100mA 10.4 Ohm Max 1206 (3216 Metric)
Documents & Media
Datasheets LQH31CNyyyy03L Spec
Standard Land Pattern Dimensions
Product Training Modules Power Inductors
HTML Datasheet Standard Land Pattern Dimensions
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH31
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 10.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6592-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6592-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.28917
  • Digi-Reel® ? : 490-6592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,125 - Immediate
  • Unit Price: Digi-Reel®

15:50:30 1/16/2019