Add To Favorites
Product Overview
Digi-Key Part Number 490-15888-1-ND
Quantity Available 3,193
Can ship immediately
Manufacturer

Manufacturer Part Number

LQH2HPZ100MJRL

Description FIXED IND 10UH 830MA 456 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 830mA 456 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets LQH2HPZyyyyJRL Series Spec
LQ Part Numbering, Pwr Lines, Auto
Product Training Modules Inductor Products
Online Catalog LQH Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQH2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 830mA
Current - Saturation 830mA
Shielding Shielded
DC Resistance (DCR) 456 mOhm Max
Frequency - Self Resonant 30MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-15888-1

13:02:51 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.42300 $4.23
100 0.30190 $30.19
500 0.25358 $126.79
1,000 0.20528 $205.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15888-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.17850
  • Digi-Reel® ? : 490-15888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback