Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07500 $0.75
100 0.05000 $5.00
500 0.04170 $20.85
1,000 0.03503 $35.03
2,500 0.03002 $75.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-15139-1-ND
Copy   490-15139-1-ND
Quantity Available 10,579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQG15HSR15H02D

Copy   LQG15HSR15H02D
Description FIXED IND 150NH 150MA 2.99 OHM
Copy   FIXED IND 150NH 150MA 2.99 OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150nH Unshielded Multilayer Inductor 150mA 2.99 Ohm Max 0402 (1005 Metric)

Copy   150nH Unshielded Multilayer Inductor 150mA 2.99 Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets LQG15HSyyyy02D Series Spec
LQ Part Numbering, Auto
Product Training Modules Inductor Products
Chip RF Inductors
Design Resources LQG15HSR15H02D SimSurfing Design Tool
EDA / CAD Models LQG15HSR15H02D by SnapEDA
Online Catalog LQG15 Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Air
Inductance 150nH
Tolerance ±3%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.99 Ohm Max
Frequency - Self Resonant 550MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-15139-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-15139-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02320
  • Digi-Reel® ? : 490-15139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,579 - Immediate
  • Unit Price: Digi-Reel®

15:05:02 1/22/2019