Add To Favorites
LQG15HN3N6S02D 3.6nH Unshielded Multilayer Inductor 700mA 190 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
100 0.04040 $4.04
500 0.03366 $16.83
1,000 0.02827 $28.27
2,500 0.02423 $60.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6562-1-ND
Copy   490-6562-1-ND
Quantity Available 41,324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQG15HN3N6S02D

Copy   LQG15HN3N6S02D
Description FIXED IND 3.6NH 700MA 190 MOHM
Copy   FIXED IND 3.6NH 700MA 190 MOHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.6nH Unshielded Multilayer Inductor 700mA 190 mOhm Max 0402 (1005 Metric)

Copy   3.6nH Unshielded Multilayer Inductor 700mA 190 mOhm Max 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQG15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Air
Inductance 3.6nH
Tolerance ±0.3nH
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-6562-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6562-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01872
  • Digi-Reel® ? : 490-6562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,324 - Immediate
  • Unit Price: Digi-Reel®

02:57:29 1/18/2019