Add To Favorites
LQB15NNR56J10D 560nH Shielded Multilayer Inductor 300mA 912.5 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15400 $1.54
100 0.10250 $10.25
500 0.08540 $42.70
1,000 0.07174 $71.74
2,500 0.06149 $153.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14690-1-ND
Copy   490-14690-1-ND
Quantity Available 12,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LQB15NNR56J10D

Copy   LQB15NNR56J10D
Description FIXED IND 560NH 300MA 730 MOHM
Copy   FIXED IND 560NH 300MA 730 MOHM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

560nH Shielded Multilayer Inductor 300mA 912.5 mOhm Max 0402 (1005 Metric)

Copy   560nH Shielded Multilayer Inductor 300mA 912.5 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets LQB15NNyyyyy10D Ref Sheet
Chip Inductors Catalog
HTML Datasheet Chip Inductors Catalog
EDA / CAD Models LQB15NNR56J10D by SnapEDA
Online Catalog LQB Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LQB15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 560nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 912.5 mOhm Max
Q @ Freq 10 @ 25MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14690-1

23:51:44 1/16/2019