Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
Product Overview
Digi-Key Part Number 490-14689-6-ND
Quantity Available 1,980
Can ship immediately
Manufacturer

Manufacturer Part Number

LLR185C70G105ME01L

Description CAP CER 1UF 4V X7S 0306
Detailed Description

1µF 4V Ceramic Capacitor X7S 0306 (0816 Metric) 0.032" L x 0.063" W (0.80mm x 1.60mm)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LLR
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Controlled ESR, Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.032" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14689-6

11:51:52 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53600 $5.36
100 0.35280 $35.28
500 0.26136 $130.68
1,000 0.22215 $222.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback