Add To Favorites
Product Overview
Digi-Key Part Number 490-4391-1-ND
Quantity Available 7,301
Can ship immediately
Manufacturer

Manufacturer Part Number

LLL31MR71A225MA01L

Description CAP CER 2.2UF 10V X7R 0612
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LLL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-4391-1

00:15:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.40800 $4.08
100 0.26850 $26.85
500 0.19886 $99.43
1,000 0.16903 $169.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4391-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.13834
  • Digi-Reel® ? : 490-4391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback