Product Overview
Digi-Key Part Number 490-4369-1-ND
Copy   490-4369-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LLL215C70G105MA11L

Copy   LLL215C70G105MA11L
Description CAP CER 1UF 4V X7S 0508
Copy   CAP CER 1UF 4V X7S 0508
Detailed Description

1µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric)

Copy   1µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series LLL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-4369-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4369-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10098

23:51:43 1/20/2019