Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LFL211G44TC1A014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LFL211G44TC1A014

Description SIGNAL CONDITIONING
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LC Filters RF Catalog
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.041" (1.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

22:47:25 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10197 $407.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback