Add To Favorites
LBEE5ZZ1MD-011
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.44000 $15.44
10 13.96500 $139.65
25 12.86240 $321.56
100 11.76000 $1,176.00
250 11.02500 $2,756.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMP004M-1-ND
Copy   IMP004M-1-ND
Quantity Available 6,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LBEE5ZZ1MD-011

Copy   LBEE5ZZ1MD-011
Description WI-FI NETWORK CONTROLLER FOR ELE
Copy   WI-FI NETWORK CONTROLLER FOR ELE
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 2dBm
Sensitivity -98dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part BCM43438
Memory Size 256kB Flash, 190kB RAM
Voltage - Supply 3.3V
Current - Receiving 45mA
Current - Transmitting 300mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 70°C
Package / Case 103-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PT17-21C/L41/TR8 - Everlight Electronics Co Ltd | 1080-1382-1-ND DigiKey Electronics
  • PT17-21C/L41/TR8
  • Everlight Electronics Co Ltd
  • PHOTOTRANSISTOR FLAT CLEAR 0805
  • Unit Price $0.38000
  • 1080-1382-1-ND
  • AT25SF081-SHD-T - Adesto Technologies | 1265-1132-1-ND DigiKey Electronics
  • AT25SF081-SHD-T
  • Adesto Technologies
  • IC FLASH 8M SPI 104MHZ 8SOIC
  • Unit Price $0.71000
  • 1265-1132-1-ND
  • KMR621NG LFS - C&K | CKN10684CT-ND DigiKey Electronics
  • KMR621NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price $0.33000
  • CKN10684CT-ND
  • EXB-28V103JX - Panasonic Electronic Components | Y7103CT-ND DigiKey Electronics
  • EXB-28V103JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 0804
  • Unit Price $0.10000
  • Y7103CT-ND
  • EG1224 - E-Switch | EG2585-ND DigiKey Electronics
  • EG1224
  • E-Switch
  • SWITCH SLIDE SPDT 500MA 15V
  • Unit Price $0.77000
  • EG2585-ND
Additional Resources
Standard Package ? 1
Other Names IMP004-1
IMP004-1-ND
IMP004M-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IMP004M-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $9.80000
  • Digi-Reel® ? : IMP004M-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,352 - Immediate
  • Unit Price: Digi-Reel®

22:17:14 10/17/2018