Add To Favorites
KRM55TR73A224MH01K 0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.44900 $24.49
100 1.87040 $187.04
500 1.42508 $712.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14687-6-ND
Copy   490-14687-6-ND
Quantity Available 5,399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRM55TR73A224MH01K

Copy   KRM55TR73A224MH01K
Description CAP CER 0.22UF 1KV X7R 2SMD
Copy   CAP CER 0.22UF 1KV X7R 2SMD
Detailed Description

0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy   0.22µF ±20% 1000V (1kV) Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.197" (5.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14687-6

13:03:51 1/16/2019