Add To Favorites
KRM21FR61E226MFA1L 22µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead
Product Overview
Digi-Key Part Number 490-16294-1-ND
Copy   490-16294-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KRM21FR61E226MFA1L

Copy   KRM21FR61E226MFA1L
Description CAP CER 22UF 25V X5R SMD
Copy   CAP CER 22UF 25V X5R SMD
Detailed Description

22µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead

Copy   22µF ±20% 25V Ceramic Capacitor X5R SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16294-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51400 $5.14
100 0.33850 $33.85
500 0.25072 $125.36
1,000 0.21311 $213.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16294-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17442
  • Digi-Reel® ? : 490-16294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:41:28 9/20/2018