Add To Favorites
KCM55WR7YA476MH01L 47µF ±20% 35V Ceramic Capacitor X7R SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.71000 $47.10
100 3.55890 $355.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16295-1-ND
Copy   490-16295-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KCM55WR7YA476MH01L

Copy   KCM55WR7YA476MH01L
Description CAP CER 47UF 35V X7R SMD
Copy   CAP CER 47UF 35V X7R SMD
Detailed Description

47µF ±20% 35V Ceramic Capacitor X7R SMD, J-Lead

Copy   47µF ±20% 35V Ceramic Capacitor X7R SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KCM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
490-16296-1-ND KCM55WR7YA476MH01K Murata Electronics North America Cut Tape (CT) ? 7,152 - Immediate
$5.23000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names 490-16295-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16295-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $3.09465
  • Digi-Reel® ? : 490-16295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®

14:07:10 1/22/2019