Add To Favorites
KCM55WR71H336MH01L 33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.58000 $5.58
10 5.02600 $50.26
100 3.79770 $379.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-14473-6-ND
Copy   490-14473-6-ND
Quantity Available 1,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KCM55WR71H336MH01L

Copy   KCM55WR71H336MH01L
Description CAP CER 33UF 50V X7R 2SMD
Copy   CAP CER 33UF 50V X7R 2SMD
Detailed Description

33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead

Copy   33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series KCM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max) -
Thickness (Max) 0.264" (6.70mm)
Lead Spacing -
Lead Style J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14473-6

15:27:49 1/19/2019