Add To Favorites
GRT32ER61C226ME13L 22µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12504-1-ND
Copy   490-12504-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRT32ER61C226ME13L

Copy   GRT32ER61C226ME13L
Description CAP CER 22UF 16V X5R 1210
Copy   CAP CER 22UF 16V X5R 1210
Detailed Description

22µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   22µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Documents & Media
Datasheets GRT32ER61C226ME13x Ref Sheet
Design Resources GRT32ER61C226ME13L SimSurfing Design Tool
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12504-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12504-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

05:17:10 1/17/2019