Add To Favorites
GRT32DR60J336ME01L 33µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 3.78200 $37.82
100 2.94990 $294.99
500 2.19350 $1,096.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-12475-1-ND
Copy   490-12475-1-ND
Quantity Available 669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRT32DR60J336ME01L

Copy   GRT32DR60J336ME01L
Description CAP CER 33UF 6.3V X5R 1210
Copy   CAP CER 33UF 6.3V X5R 1210
Detailed Description

33µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy   33µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Documents & Media
Datasheets GRT32DR60J336ME01x Ref Sheet
Design Resources GRT32DR60J336ME01L SimSurfing Design Tool
Online Catalog GRT Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-12475-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12475-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-12475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 669 - Immediate
  • Unit Price: Digi-Reel®

13:36:43 11/17/2018