Add To Favorites
Product Overview
Digi-Key Part Number 490-12414-1-ND
Quantity Available 3,867
Can ship immediately
Manufacturer

Manufacturer Part Number

GRT31CC81C475ME01L

Description CAP CER 4.7UF 16V X6S 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)

Documents & Media
Datasheets GRT31CC81C475ME01x Ref Sheet
Online Catalog GRT Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12414-1

19:02:02 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23200 $2.32
100 0.13120 $13.12
500 0.09262 $46.31
1,000 0.08103 $81.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12414-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.06710
  • Digi-Reel® ? : 490-12414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,867 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback