Add To Favorites
Product Overview
Digi-Key Part Number 490-16841-1-ND
Copy   490-16841-1-ND
Quantity Available 2,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM42A7U3F330JW31L

Copy   GRM42A7U3F330JW31L
Description CAP CER 33PF 3.15KV U2J 1808
Copy   CAP CER 33PF 3.15KV U2J 1808
Detailed Description

33pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)

Copy   33pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-16841-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.49900 $4.99
100 0.32890 $32.89
500 0.24362 $121.81
1,000 0.20708 $207.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16841-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16949
  • Digi-Reel® ? : 490-16841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
  • Unit Price: Digi-Reel®

16:17:55 9/25/2018