Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.61200 $6.12
100 0.41950 $41.95
500 0.33212 $166.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-11648-1-ND
Copy   490-11648-1-ND
Quantity Available 12,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM32D7U2J103JW31L

Copy   GRM32D7U2J103JW31L
Description CAP CER 10000PF 630V U2J 1210
Copy   CAP CER 10000PF 630V U2J 1210
Detailed Description

10000pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy   10000pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-11648-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11648-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.24320
  • Digi-Reel® ? : 490-11648-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,907 - Immediate
  • Unit Price: Digi-Reel®

14:18:55 1/20/2019