Add To Favorites
Product Overview
Digi-Key Part Number 490-11627-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM31A5C2J820JW01D

Description CAP CER 82PF 630V C0G/NP0 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

82pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 82pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11627-6

00:31:05 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.27400 $2.74
100 0.16430 $16.43
500 0.12324 $61.62
1,000 0.10406 $104.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11627-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.08097
  • Cut Tape (CT) ? : 490-11627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.39000
Send Feedback