Add To Favorites
GRM319R61K225MA12D 2.2µF ±20% 80V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10523-1-ND
Copy   490-10523-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM319R61K225MA12D

Copy   GRM319R61K225MA12D
Description CAP CER 2.2UF 80V X5R 1206
Copy   CAP CER 2.2UF 80V X5R 1206
Detailed Description

2.2µF ±20% 80V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy   2.2µF ±20% 80V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 80V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10523-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10523-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:44:58 12/9/2018