• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 490-1835-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GRM319F51C105ZA01D

Description CAP CER 1UF 16V Y5V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5882-1-ND GRM319R71C105KAA3D Murata Electronics North America Cut Tape (CT) ? 952 - Immediate
$0.32000 1
1276-2857-1-ND CL31F105ZOCNNNC Samsung Electro-Mechanics Cut Tape (CT) ? 146 - Immediate
$0.22000 1  Non-Stock ?
478-1580-1-ND 12065G105ZAT2A AVX Corporation Cut Tape (CT) ? 60,123 - Immediate
$0.32000 1
1276-1849-1-ND CL31F105ZACNNNC Samsung Electro-Mechanics Cut Tape (CT) ? 16,409 - Immediate
$0.22000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-1835-1

02:27:20 2/20/2018

Send Feedback