Add To Favorites
GRM319D71C475MA12D 4.7µF ±20% 16V Ceramic Capacitor X7T 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 490-10520-1-ND
Copy   490-10520-1-ND
Quantity Available 3,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM319D71C475MA12D

Copy   GRM319D71C475MA12D
Description CAP CER 4.7UF 16V X7T 1206
Copy   CAP CER 4.7UF 16V X7T 1206
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X7T 1206 (3216 Metric)

Copy   4.7µF ±20% 16V Ceramic Capacitor X7T 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10520-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42400 $4.24
100 0.27950 $27.95
500 0.20700 $103.50
1,000 0.17595 $175.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10520-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

23:30:27 9/20/2018